Integrated Silicon Solution IncIS43TR16640ED-125KBLI-TRDRAM Chip
DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V 96-Pin TW-BGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 1600 | |
| 16 | |
| 1.425 | |
| 1.575 | |
| 515 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 9 mm |
| Package Length | 13 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

