Integrated Silicon Solution IncIS43TR16640CL-107MBL-TRDRAM Chip
DRAM Chip DDR3L SDRAM 1Gbit 64Mx16 1.35V 96-Pin TWBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 1866 | |
| 0.195 | |
| 16 | |
| 25nm | |
| 1.283 | |
| 1.45 | |
| 210 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 9 mm |
| Package Length | 13 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TWBGA |
| 96 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
