Integrated Silicon Solution IncIS43TR16512BL-107MBLIDRAM Chip
DRAM Chip DDR3L SDRAM 8Gbit 512Mx16 1.35V 96-Pin TW-BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 8G | |
| 512Mx16 | |
| 8 | |
| 64M | |
| 16 | |
| 16 | |
| 1866 | |
| 19 | |
| 25nm | |
| 1.283 | |
| 1.45 | |
| 223 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 10 mm |
| Package Length | 14 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 96 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

