Integrated Silicon Solution IncIS43R16320E-6BLIDRAM Chip
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 60-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.28 | |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 166 | |
| 0.7 | |
| 15 | |
| SSTL_2 | |
| 2.3 | |
| 2.7 | |
| 220 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 60 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

