Integrated Silicon Solution IncIS43R16160F-5TLI-TRDRAM Chip
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V 66-Pin TSOP-II T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 200 | |
| 0.7 | |
| 15 | |
| SSTL_2 | |
| 2.3 | |
| 2.7 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 22.22 mm |
| PCB changed | 66 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 66 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
