Integrated Silicon Solution IncIS43QR16512A-075VBLIDRAM Chip
DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin TWBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR4 SDRAM | |
| 8G | |
| 512Mx16 | |
| 8 | |
| 64M | |
| 16 | |
| 16 | |
| 2666 | |
| 0.17 | |
| 18 | |
| CMOS | |
| 1.14 | |
| 1.26 | |
| 559 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10 |
| Package Length | 14 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TWBGA |
| 96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
