Integrated Silicon Solution IncIS43QR16256B-083RBLI-TRDRAM Chip
DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin TWBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR4 SDRAM | |
| 4G | |
| 256Mx16 | |
| 8 | |
| 32M | |
| 16 | |
| 16 | |
| 2400 | |
| 0.175 | |
| 17 | |
| POD | |
| 1.14 | |
| 1.26 | |
| 365 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 7.5 mm |
| Package Length | 13.5 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TWBGA |
| 96 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
