Integrated Silicon Solution IncIS43LR32640A-5BLDRAM Chip
DRAM Chip Mobile-DDR SDRAM 2Gbit 64Mx32 1.8V 90-Pin WBGA
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| Mobile-DDR SDRAM | |
| 2G | |
| 64Mx32 | |
| 4 | |
| 16M | |
| 32 | |
| 32 | |
| 166 | |
| 8|5 | |
| 16 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 170 | |
| 0 | |
| 70 | |
| Commercial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 8 |
| Package Length | 13 |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | WBGA |
| 90 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

