Integrated Silicon Solution IncIS43LR16800G-6BLIDRAM Chip
DRAM Chip DDR SDRAM 128Mbit 8Mx16 1.8V 60-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 128M | |
| 8Mx16 | |
| 4 | |
| 2M | |
| 16 | |
| 16 | |
| 166 | |
| 6 | |
| 14 | |
| 63nm | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 80 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 8 mm |
| Package Length | 10 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 60 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
