Integrated Silicon Solution IncIS43LR16640C-6BL-TRDRAM Chip
DRAM Chip Mobile-DDR SDRAM 1Gbit 64Mx16 1.8V 60-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| Mobile-DDR SDRAM | |
| 1G | |
| 64Mx16 | |
| 4 | |
| 16M | |
| 16 | |
| 16 | |
| 166 | |
| 8|5 | |
| 16 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 130 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 8 mm |
| Package Length | 10 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 60 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
