Integrated Silicon Solution IncIS43LR16160G-6BL-TRDRAM Chip
DRAM Chip Mobile-DDR SDRAM 256Mbit 16Mx16 1.8V 60-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| Mobile-DDR SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 166 | |
| 8|5.5 | |
| 15 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 110 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 8 mm |
| Package Length | 10 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 60 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

