Integrated Silicon Solution IncIS43LQ16256AL-062TBLIDRAM Chip
DRAM Chip Mobile LPDDR4X SDRAM 4Gbit 256Mx16 1.8V/1.1V 200-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR4X SDRAM | |
| 4G | |
| 256Mx16 | |
| 8 | |
| 32M | |
| 16 | |
| 16 | |
| 3200 | |
| 3.6 | |
| 18 | |
| LVSTL | |
| 1.7|1.06 | |
| 1.17|1.95 | |
| 610 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 10 mm |
| Package Length | 14.5 mm |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 200 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
