Integrated Silicon Solution IncIS43LD32640B-18BLI-TRDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.8V/1.2V 134-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR2 SDRAM | |
| 2G | |
| 64Mx32 | |
| 8 | |
| 8M | |
| 32 | |
| 32 | |
| 1066 | |
| 10 | |
| 17 | |
| HSUL_12 | |
| 1.7|1.14 | |
| 1.95|1.3 | |
| 220 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 10 |
| Package Length | 11.5 |
| PCB changed | 134 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 134 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
