Integrated Silicon Solution IncIS43LD16160B-25BLIDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 256Mbit 16Mx16 1.8V/1.2V 134-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR2 SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 800 | |
| 10 | |
| 15 | |
| HSUL_12 | |
| 1.7|1.14 | |
| 1.95|1.3 | |
| 160 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 10 mm |
| Package Length | 11.5 mm |
| PCB changed | 134 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 134 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
