Integrated Silicon Solution IncIS43DR81280C-25DBLDRAM Chip
DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin TW-BGA
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 1G | |
| 128Mx8 | |
| 8 | |
| 16M | |
| 8 | |
| 8 | |
| 800 | |
| 0.4 | |
| 17 | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 200 | |
| 0 | |
| 85 | |
| Commercial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 8 |
| Package Length | 10.5 |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 60 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

