Integrated Silicon Solution IncIS43DR81280B-25DBLIDRAM Chip
DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin TW-BGA
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 1G | |
| 128Mx8 | |
| 8 | |
| 16M | |
| 8 | |
| 8 | |
| 400 | |
| 0.4 | |
| 17 | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 240 | |
| -40 | |
| 85 | |
| Industrial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 10.5 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 60 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

