Integrated Silicon Solution IncIS43DR16320E-25DBLI-TRDRAM Chip
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin TW-BGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.28 | |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 800 | |
| 0.4 | |
| 15 | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 205 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 8 mm |
| Package Length | 12.5 mm |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | TW-BGA |
| 84 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
