Integrated Silicon Solution IncIS42VM32200M-6BLI-TRDRAM Chip
DRAM Chip Mobile SDRAM 64Mbit 2Mx32 1.8V 90-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| Mobile SDRAM | |
| 64M | |
| 2Mx32 | |
| 4 | |
| 512K | |
| 32 | |
| 32 | |
| 13 | |
| LVCMOS | |
| 1.7 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 90 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

