Integrated Silicon Solution IncIS42VM32100D-6BLIDRAM Chip
DRAM Chip SDRAM 32Mbit 1Mx32 1.8V 90-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 32M | |
| 1Mx32 | |
| 2 | |
| 512K | |
| 32 | |
| 32 | |
| 166 | |
| 6 | |
| 12 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 85 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 90 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
