Integrated Silicon Solution IncIS42VM16320E-75BLI-TRDRAM Chip
DRAM Chip Mobile SDRAM 512Mbit 32Mx16 1.8V 54-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.28 | |
| Automotive | No |
| PPAP | No |
| Mobile SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 133 | |
| 8|6 | |
| 15 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 110 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 54 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
