Integrated Silicon Solution IncIS42SM16400M-75BLI-TRDRAM Chip
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 64M | |
| 4Mx16 | |
| 4 | |
| 1M | |
| 16 | |
| 16 | |
| 133 | |
| 8|6 | |
| 14 | |
| CMOS | |
| LVCMOS | |
| 3 | |
| 3.6 | |
| 55 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 54 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

