Integrated Silicon Solution IncIS42S83200D-7TL-TRDRAM Chip
DRAM Chip SDRAM 256Mbit 32Mx8 3.3V 54-Pin TSOP-II T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 256M | |
| 32Mx8 | |
| 4 | |
| 8M | |
| 8 | |
| 8 | |
| 143 | |
| 6.5|5.4 | |
| 15 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 130 | |
| 0 | |
| 70 | |
| Commercial | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 22.42(Max) mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

