Integrated Silicon Solution IncIS42S81600E-6TLIDRAM Chip
DRAM Chip SDRAM 128Mbit 16Mx8 3.3V 54-Pin TSOP-II
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 128M | |
| 16Mx8 | |
| 4 | |
| 4M | |
| 8 | |
| 8 | |
| 166 | |
| 6.5|5.4 | |
| 14 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 150 | |
| -40 | |
| 85 | |
| Industrial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 22.42(Max) mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

