Integrated Silicon Solution IncIS42S32800J-6TLIDRAM Chip
DRAM Chip SDRAM 256Mbit 8Mx32 3.3V 86-Pin TSOP-II Bulk/T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 256M | |
| 8Mx32 | |
| 4 | |
| 2M | |
| 32 | |
| 32 | |
| 166 | |
| 6.5|5.4 | |
| 14 | |
| 63nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 190 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Bulk|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 22.42(Max) mm |
| PCB changed | 86 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 86 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
