Integrated Silicon Solution IncIS42S32400F-6TLDRAM Chip
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 86-Pin TSOP-II
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 128M | |
| 4Mx32 | |
| 4 | |
| 1M | |
| 32 | |
| 32 | |
| 166 | |
| 6.5|5.4 | |
| 14 | |
| 72nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 150 | |
| 0 | |
| 70 | |
| Commercial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 22.42(Max) mm |
| PCB changed | 86 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 86 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
