Integrated Silicon Solution IncIS42S32200N-7TLDRAM Chip
DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II Bulk/T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 64M | |
| 2Mx32 | |
| 4 | |
| 512K | |
| 32 | |
| 32 | |
| 143 | |
| 5.4 | |
| 13 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 90 | |
| 0 | |
| 70 | |
| Commercial | |
| 32 | |
| Bulk|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 22.22 mm |
| PCB changed | 86 |
| Supplier Package | TSOP-II |
| 86 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
