| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| DRAM Type | SDRAM |
| Chip Density (bit) | 64M |
| Organization | 2Mx32 |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 512K |
| Number of Bits/Word (bit) | 32 |
| Data Bus Width (bit) | 32 |
| Maximum Clock Rate (MHz) | 143 |
| Maximum Access Time (ns) | 5.4 |
| Address Bus Width (bit) | 13 |
| Interface Type | LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 90 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Number of I/O Lines (bit) | 32 |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 8 |
| Package Length | 13 |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| Pin Count | 90 |