Integrated Silicon Solution IncIS42S32160B-75ETLIDRAM Chip
DRAM Chip SDRAM 512Mbit 16Mx32 3.3V 86-Pin TSOP-II
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 512M | |
| 16Mx32 | |
| 4 | |
| 4M | |
| 32 | |
| 32 | |
| 133 | |
| 5.5 | |
| 15 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 180 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 22.42(Max) mm |
| PCB changed | 86 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 86 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
