Integrated Silicon Solution IncIS42S16800J-7BLIDRAM Chip
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 128M | |
| 8Mx16 | |
| 4 | |
| 2M | |
| 16 | |
| 16 | |
| 143 | |
| 5.4 | |
| 14 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 54 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
