| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.32.00.02 |
| Automotive | No |
| PPAP | No |
| DRAM Type | SDRAM |
| Chip Density (bit) | 64M |
| Organization | 4Mx16 |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 1M |
| Number of Bits/Word (bit) | 16 |
| Data Bus Width (bit) | 16 |
| Maximum Clock Rate (MHz) | 143 |
| Maximum Access Time (ns) | 5.4 |
| Address Bus Width (bit) | 14 |
| Interface Type | LVTTL |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 90 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Number of I/O Lines (bit) | 16 |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10.16 |
| Package Length | 22.22 |
| PCB changed | 54 |
| Supplier Package | TSOP-II |
| Pin Count | 54 |