Integrated Silicon Solution IncIS42S16400J-6TLIDRAM Chip
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 64M | |
| 4Mx16 | |
| 4 | |
| 1M | |
| 16 | |
| 16 | |
| 166 | |
| 5.4 | |
| 14 | |
| 72nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 22.22 mm |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

