Integrated Silicon Solution IncIS41LV16256C-35TLIDRAM Chip
DRAM Chip EDO 4Mbit 256Kx16 3.3V 40-Pin TSOP-II
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EDO | |
| 4M | |
| 256Kx16 | |
| 16 | |
| 16 | |
| 35 | |
| 9 | |
| TTL | |
| 3 | |
| 3.6 | |
| 230 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 10.26(Max) |
| Package Length | 18.51(Max) |
| PCB changed | 40 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 40 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

