Integrated Silicon Solution IncIS34ML04G084-TLIFlash
SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP-I
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 4G | |
| No | |
| 30 | |
| 2Kbyte | |
| 8 | |
| 512M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.75 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 18.4 mm |
| Package Length | 12 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

