| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8542.32.00.71 |
| Cell Type | SLC NAND |
| Chip Density (bit) | 1G |
| Boot Block | No |
| Address Width (bit) | 28 |
| Page Size | 2Kbyte |
| Number of Bits/Word (bit) | 8 |
| Number of Words | 128M |
| Programmability | Yes |
| Timing Type | Asynchronous |
| Maximum Erase Time (s) | 0.01/Block |
| Maximum Programming Time (ms) | 0.95 |
| Interface Type | Parallel |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Programming Voltage (V) | 2.7 to 3.6 |
| Operating Current (mA) | 15 |
| Page Read Current (mA) | 15 |
| Program Current (mA) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Command Compatible | Yes |
| ECC Support | Yes |
| Support of Page Mode | Yes |
| Minimum Endurance (Cycles) | 100000 |