Integrated Silicon Solution IncIS31FL3265B-ZLS4-TRLED Drivers
High-Voltage, 18-Channel Led Driver
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Supplier Package | eTSSOP EP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
