Integrated Silicon Solution IncIS31FL3218-GRLS2LED Drivers
LED Driver 18 Segment 24-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.23 |
| Package Width | 7.52 |
| Package Length | 15.38 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
