Integrated Silicon Solution IncIS31CS8974-QFLS2-TRMicrocontrollers - MCUs
MCU with 2KB SRAM
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
