Integrated Silicon Solution IncIS31AP2110-ZLS2-TRAudio Amplifiers
Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@15W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 8 | |
| 3.3 | |
| 26 | |
| 50@24V | |
| 4 | |
| Single | |
| 40x1@4Ohm|20x2@8Ohm | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
