Isocom ComponentsIS3052SMTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 550V 6-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| No | |
| UL | |
| Triac | |
| AC | |
| 385 | |
| 5300 | |
| 1.2 | |
| 1.5 | |
| 550 | |
| 3 | |
| 1000(Min) | |
| 60 | |
| 10(Max) | |
| 0.1 | |
| 330 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 7.62(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

