Integrated Silicon Solution IncIS29GL128-70DLEBFlash
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns 64-Pin LFBGA
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 25/24 | |
| 128Kbyte x 128 | |
| 8Words/16byte | |
| 8/16 | |
| 16M/8M | |
| Yes | |
| Asynchronous | |
| 70 | |
| 150/Chip | |
| 20 | |
| 0.2/Byte | |
| 35 | |
| 65nm | |
| Parallel | |
| 3 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 45 | |
| 15 | |
| 40 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
