Integrated Silicon Solution IncIS25LX256-JHLA3Flash
Serial Flash Memory Octal I/O Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Yes |
| 256M | |
| 133 | |
| 2.7 | |
| 3.6 | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

