Integrated Silicon Solution IncIS25LX01G-JILEFlash
NOR Flash Serial-xSPI 3V/3.3V 1G-bit 128M x 8 6ns 24-Pin TFBGA
| Compliant | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 128Kbyte x 1024 | |
| 64/64/64/64/64/64/64/64/64/64/64/64/64/64/64/64Mb | |
| 16 | |
| 256byte | |
| 8 | |
| 128M | |
| Yes | |
| Synchronous | |
| 6 | |
| 720/Chip | |
| 1.8/Page | |
| Serial-xSPI | |
| 2.7 | |
| 133 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 70 | |
| 40 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| Yes | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1.04(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

