Integrated Silicon Solution IncIS25LP512M-RMLA3-TYFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 512M-bit 64M x 8 8.5ns 16-Pin SOIC W Automotive AEC-Q100
| Compliant | |
| 3A991b.1.a. | |
| Active-Unconfirmed | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Yes |
| NOR | |
| 512M | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 4Kbyte x 16384 | |
| 512byte|256byte | |
| 8 | |
| 64M | |
| Synchronous | |
| 8.5 | |
| 270/Chip | |
| 2/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.3 | |
| 3.3|3|2.5 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 80 | |
| 35 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.49 |
| Package Length | 10.31 |
| PCB changed | 16 |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
