Integrated Silicon Solution IncIS25LP128F-RGLEFlash
128Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI and QUAD I/O QPI DTR INTERFACE
| Compliant | |
| 3A991 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 128M | |
| Sectored | |
| Symmetrical | |
| Synchronous | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.3 | |
| 166 | |
| 2.5|3|3.3 | |
| 3.6 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

