| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.32.00.71 |
| Cell Type | NOR |
| Chip Density (bit) | 64M |
| Architecture | Sectored |
| Boot Block | No |
| Block Organization | Symmetrical |
| Address Width (bit) | 24 |
| Sector Size | 4Kbyte x 2048 |
| Page Size | 256byte |
| Number of Bits/Word (bit) | 8 |
| Number of Words | 8M |
| Programmability | Yes |
| Timing Type | Synchronous |
| Max. Access Time (ns) | 8 |
| Maximum Erase Time (s) | 45/Chip |
| Maximum Programming Time (ms) | 0.8/Page |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5|3|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Programming Voltage (V) | 2.3 to 3.6 |
| Operating Current (mA) | 14 |
| Program Current (mA) | 25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Extended |
| Command Compatible | Yes |
| ECC Support | No |
| Support of Page Mode | No |
| Minimum Endurance (Cycles) | 100000 |