Integrated Silicon Solution IncIS25LP040E-JNLEFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 128 | |
| 256byte | |
| 8 | |
| 512K | |
| Yes | |
| Synchronous | |
| 8 | |
| 3/Chip | |
| 1.2/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.3 | |
| 104 | |
| 3|3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 20 | |
| 20 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

