Integrated Silicon Solution IncIS25LP02GJ-RHLA3Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 2G-bit 256M x 8 7.5ns 24-Pin TFBGA
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| NOR | |
| 2G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 4Kbyte x 65536 | |
| 16 | |
| 256byte | |
| 8 | |
| 256M | |
| Synchronous | |
| 7.5 | |
| 360/Chip | |
| 2/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 144 | |
| 56 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.84(Max) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

