Integrated Silicon Solution IncIS25LP01GG-RMLE-TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 128M x 8 7ns 16-Pin SOIC W T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1G | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 4Kbyte x 32768 | |
| 8 | |
| 256byte | |
| 8 | |
| 128M | |
| Yes | |
| Synchronous | |
| 7 | |
| 720/Chip | |
| 4/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3.3|3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 72 | |
| 46 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.49 mm |
| Package Length | 10.31 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

