Integrated Silicon Solution IncIS25LP016D-JBLA3Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Bulk Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Yes |
| NOR | |
| 16M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 512 | |
| 256byte | |
| 8 | |
| 2M | |
| Yes | |
| Synchronous | |
| 8 | |
| 12/Chip | |
| 0.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.3 | |
| 133 | |
| 2.5|3|3.3 | |
| 3.75 | |
| 2.3 to 3.75 | |
| 25 | |
| 25 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) mm |
| Package Width | 5.28 mm |
| Package Length | 5.28 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

