Integrated Silicon Solution IncIS25LP010E-JNLEFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 32 | |
| 256byte | |
| 8 | |
| 128K | |
| Yes | |
| Synchronous | |
| 8 | |
| 1.5/Chip | |
| 1.2/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 104 | |
| 2.3 | |
| 3|3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 20 | |
| 20 | |
| -40 | |
| 105 | |
| Extended | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
